Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFCX495TA
Newark Part No.65T9121
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.822 |
| 10+ | $0.515 |
| 25+ | $0.468 |
| 50+ | $0.422 |
| 100+ | $0.376 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.271 |
| 2000+ | $0.262 |
| 4000+ | $0.251 |
| 6000+ | $0.244 |
| 10000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFCX495TA
Newark Part No.65T9121
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo150V
Collector Emitter Voltage Max150V
Continuous Collector Current1A
Power Dissipation1W
Power Dissipation Pd1W
Transistor Case StyleSOT-89
DC Collector Current1A
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
150V
Power Dissipation
1W
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
150V
Continuous Collector Current
1A
Power Dissipation Pd
1W
DC Collector Current
1A
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for FCX495TA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability