Print Page
Image is for illustrative purposes only. Please refer to product description.
3,002 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.606 |
| 10+ | $0.474 |
| 25+ | $0.402 |
| 50+ | $0.343 |
| 100+ | $0.294 |
| 250+ | $0.257 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT560
Newark Part No.96K9959
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max500V
Collector Emitter Voltage V(br)ceo500V
Continuous Collector Current150mA
Power Dissipation Pd500mW
Power Dissipation500mW
Transistor Case StyleSOT-23
DC Collector Current150mA
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency60MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FMMT560 is a PNP high voltage Bipolar Transistor offers -150mA high continuous collector current and excellent hFE characteristics up to IC equal to -100mA.
- UL94V-0 Flammability rating
- Up to -500mA peak pulse current
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
500V
Power Dissipation Pd
500mW
Transistor Case Style
SOT-23
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
500V
Continuous Collector Current
150mA
Power Dissipation
500mW
DC Collector Current
150mA
Transistor Mounting
Surface Mount
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for FMMT560
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability