Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFMMT593TA
Newark Part No.96K9963
Your Part Number
Technical Datasheet
9,564 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.666 |
| 10+ | $0.431 |
| 25+ | $0.385 |
| 50+ | $0.339 |
| 100+ | $0.293 |
| 250+ | $0.263 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.180 |
| 6000+ | $0.174 |
| 12000+ | $0.168 |
| 18000+ | $0.162 |
| 30000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT593TA
Newark Part No.96K9963
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleSOT-23
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMMT593 is a PNP silicon planar high voltage Bipolar Transistor offers -120V collector-base voltage and -1A continuous collector current.
- FMMT493 Complementary NPN type
- -55 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
1A
Power Dissipation Pd
500mW
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
100V
DC Collector Current
1A
Power Dissipation
500mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FMMT593TA
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability