Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFMMT624TA
Newark Part No.12T2135
Your Part Number
Technical Datasheet
7,875 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.932 |
| 10+ | $0.627 |
| 25+ | $0.570 |
| 50+ | $0.514 |
| 100+ | $0.457 |
| 250+ | $0.415 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.302 |
| 6000+ | $0.293 |
| 12000+ | $0.285 |
| 18000+ | $0.280 |
| 30000+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT624TA
Newark Part No.12T2135
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo125V
Collector Emitter Voltage Max125V
Continuous Collector Current1A
Power Dissipation625mW
Power Dissipation Pd625mW
Transistor Case StyleSOT-23
DC Collector Current1A
Transistor MountingSurface Mount
DC Current Gain hFE450hFE
No. of Pins3Pins
Transition Frequency155MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMMT624TA is a NPN low saturation Bipolar Transistor offers 625mW power dissipation and 3A continuous collector current. It is suitable for DC-to-DC-to-DC-to-AC modules, regulators, LED driver and CCFL backlighting inverters applications.
- UL94V-0 Flammability rating
- 1A High continuous collector current
- 160mΩ RCE(sat) for a low equivalent ON-resistance
- hFE specified up to 3A for high current gain hold up
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Power Management, LED Lighting, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
125V
Power Dissipation
625mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
125V
Continuous Collector Current
1A
Power Dissipation Pd
625mW
DC Collector Current
1A
DC Current Gain hFE
450hFE
Transition Frequency
155MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FMMT624TA
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability