Print Page
Image is for illustrative purposes only. Please refer to product description.
6,463 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.916 |
| 10+ | $0.567 |
| 25+ | $0.500 |
| 50+ | $0.433 |
| 100+ | $0.367 |
| 250+ | $0.324 |
| 500+ | $0.280 |
| 1000+ | $0.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT624TC
Newark Part No.28AK9726
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max125V
Collector Emitter Voltage V(br)ceo125V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd806mW
Power Dissipation806mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency155MHz
DC Current Gain hFE Min100hFE
DC Current Gain hFE100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
125V
Continuous Collector Current
1A
Power Dissipation
806mW
Transistor Mounting
Surface Mount
Transition Frequency
155MHz
DC Current Gain hFE
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
125V
DC Collector Current
1A
Power Dissipation Pd
806mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for FMMT624TC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability