Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFMMT722TA
Newark Part No.65T9131
Your Part Number
Technical Datasheet
Packaging Options
2,289 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.883 |
| 10+ | $0.584 |
| 25+ | $0.537 |
| 50+ | $0.490 |
| 100+ | $0.444 |
| 250+ | $0.401 |
| 500+ | $0.358 |
| 1000+ | $0.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT722TA
Newark Part No.65T9131
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max70V
Collector Emitter Voltage V(br)ceo70V
DC Collector Current1.5A
Continuous Collector Current1.5A
Power Dissipation625mW
Power Dissipation Pd625mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FMMT722TA is a PNP silicon low saturation Bipolar Transistor offers 625mW power dissipation and -3A continuous collector current. It is suitable for high-side driver and load disconnect switch applications.
- UL94V-0 Flammability rating
- -3A Peak pulse current
- <lt/>-220mV Low saturation voltage VCE(sat) @ -1A
- 140mΩ RCE(SAT) for a low equivalent ON-resistance
- hFE Characterised up to -3A for high current gain hold-up
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Computers & Computer Peripherals, Motor Drive & Control, Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
70V
Continuous Collector Current
1.5A
Power Dissipation Pd
625mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
70V
DC Collector Current
1.5A
Power Dissipation
625mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability