Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.420 |
10+ | $1.250 |
25+ | $1.150 |
50+ | $1.060 |
100+ | $0.925 |
250+ | $0.843 |
500+ | $0.762 |
1000+ | $0.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT1149A
Newark Part No.97K0391
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
Continuous Collector Current4A
Power Dissipation2.5W
Power Dissipation Pd2.5W
DC Collector Current4A
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency135MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The FZT1149A is a PNP silicon planar medium power high gain Bipolar Transistor offers 2.5W power dissipation and -4A continuous collector current.
- 10A Pulse current
- Low saturation voltage
- High gain
- -55 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
25V
Power Dissipation
2.5W
DC Collector Current
4A
Transistor Mounting
Surface Mount
Transition Frequency
135MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
25V
Continuous Collector Current
4A
Power Dissipation Pd
2.5W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability