Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.738 |
| 25+ | $0.681 |
| 50+ | $0.624 |
| 100+ | $0.566 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT458TA
Newark Part No.61M6454
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current300mA
Power Dissipation2W
Power Dissipation Pd2W
DC Collector Current300mA
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The FZT458TA is a NPN silicon planar high voltage Bipolar Transistor offers 2W power dissipation and 300mA continuous collector current.
- FZT558 Complementary PNP type
- -55 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Power Dissipation
2W
DC Collector Current
300mA
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max
400V
Continuous Collector Current
300mA
Power Dissipation Pd
2W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for FZT458TA
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability