Print Page
Image is for illustrative purposes only. Please refer to product description.
630 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.330 | 
| 10+ | $0.874 | 
| 25+ | $0.788 | 
| 50+ | $0.702 | 
| 100+ | $0.616 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT560TA
Newark Part No.61M6456
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max500V
Collector Emitter Voltage V(br)ceo500V
DC Collector Current150mA
Continuous Collector Current50mA
Power Dissipation2W
Power Dissipation Pd2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency60MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The FZT560TA is a PNP silicon planar high voltage Bipolar Transistor offers 2W power dissipation and -150mA high continuous collector current.
- UL94V-0 Flammability rating
 - -500mA Peak pulse current
 - Halogen-free, Green device
 - -55 to 150°C Operating temperature range
 
Applications
Defence, Military & Aerospace, Automotive, Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
500V
Continuous Collector Current
50mA
Power Dissipation Pd
2W
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
500V
DC Collector Current
150mA
Power Dissipation
2W
Transistor Case Style
SOT-223
DC Current Gain hFE
100hFE
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for FZT560TA
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability