Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.140 |
10+ | $0.959 |
25+ | $0.865 |
50+ | $0.787 |
100+ | $0.697 |
250+ | $0.630 |
500+ | $0.530 |
1000+ | $0.517 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT658
Newark Part No.97K0397
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current500mA
Power Dissipation2W
Power Dissipation Pd2W
DC Collector Current500mA
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE50hFE
No. of Pins4Pins
Transition Frequency50MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The FZT658 is a NPN silicon planar high voltage Bipolar Transistor offers 500mA high continuous current and less-than 250mV low saturation voltage VCE (SAT) @ 50mA.
- UL94V-0 Flammability rating
- 1A Peak pulse current
- hFE<gt/>40 Specified up to 200mA for high current gain hold-up
- PNP complement is FZT758
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Power Dissipation
2W
DC Collector Current
500mA
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
Continuous Collector Current
500mA
Power Dissipation Pd
2W
Transistor Case Style
SOT-223
DC Current Gain hFE
50hFE
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for FZT658
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability