Print Page
Image is for illustrative purposes only. Please refer to product description.
173 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $0.917 |
| 25+ | $0.813 |
| 50+ | $0.710 |
| 100+ | $0.607 |
| 250+ | $0.541 |
| 500+ | $0.474 |
| 1000+ | $0.395 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT788BTA
Newark Part No.28AK9806
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max15V
Collector Emitter Voltage V(br)ceo15V
DC Collector Current3A
Continuous Collector Current3A
Power Dissipation3W
Power Dissipation Pd3W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE150hFE
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
15V
Continuous Collector Current
3A
Power Dissipation Pd
3W
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE Min
150hFE
Product Range
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max
15V
DC Collector Current
3A
Power Dissipation
3W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE
150hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability