Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,593 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.996 |
| 25+ | $0.895 |
| 50+ | $0.811 |
| 100+ | $0.713 |
| 250+ | $0.642 |
| 500+ | $0.535 |
| 1000+ | $0.519 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT789A
Newark Part No.97K0407
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
Continuous Collector Current3A
Power Dissipation2W
Power Dissipation Pd2W
DC Collector Current3A
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE300hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The FZT789A is a PNP silicon planar high performance Bipolar Transistor offers -3A maximum continuous current IC (continuous) and -35V collector-base voltage. It is suitable for power MOSFET and IGBT gate driving, low loss power switching, battery powered circuits and fast charge converters.
- UL94V-0 Flammability rating
- Very low saturation voltage
- High gain holds up and minimum gain of 200 @ IC = 2A
- Low ON-resistance
- 93mΩ RCE(sat) at 3A
- FZT689B Complementary type
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
25V
Power Dissipation
2W
DC Collector Current
3A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
25V
Continuous Collector Current
3A
Power Dissipation Pd
2W
Transistor Case Style
SOT-223
DC Current Gain hFE
300hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for FZT789A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability