Print Page
Image is for illustrative purposes only. Please refer to product description.
972 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.310 |
| 25+ | $1.170 |
| 50+ | $1.020 |
| 100+ | $0.879 |
| 250+ | $0.788 |
| 500+ | $0.697 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT851QTA
Newark Part No.28AK9808
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current6A
DC Collector Current6A
Power Dissipation Pd3W
Power Dissipation3W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE25hFE
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
DC Collector Current
6A
Power Dissipation
3W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
DC Current Gain hFE Min
25hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
6A
Power Dissipation Pd
3W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE
25hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability