Print Page
Image is for illustrative purposes only. Please refer to product description.
878 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.520 |
10+ | $0.958 |
25+ | $0.846 |
50+ | $0.733 |
100+ | $0.620 |
250+ | $0.559 |
500+ | $0.498 |
1000+ | $0.453 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT869TA
Newark Part No.28AK9809
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
DC Collector Current7A
Continuous Collector Current7A
Power Dissipation3W
Power Dissipation Pd3W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE200hFE
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
25V
Continuous Collector Current
7A
Power Dissipation Pd
3W
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
25V
DC Collector Current
7A
Power Dissipation
3W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE
200hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability