Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoLM4040B30FTA
Newark Part No.29AK0612
Product RangeLM4040
Your Part Number
2,480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.924 |
| 10+ | $0.694 |
| 25+ | $0.636 |
| 50+ | $0.606 |
| 100+ | $0.574 |
| 250+ | $0.543 |
| 500+ | $0.525 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoLM4040B30FTA
Newark Part No.29AK0612
Product RangeLM4040
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeLM4040
Reference Voltage Min2.994V
Reference Voltage Max3.006V
Initial Accuracy0.2%
Temperature Coefficient20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage3V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
2.994V
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Product Range
LM4040
Reference Voltage Max
3.006V
Temperature Coefficient
20ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
3V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
