Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoLM4041DH5TA
Newark Part No.29AK0617
Product RangeLM4041
Technical Datasheet
2,725 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.446 |
10+ | $0.313 |
25+ | $0.289 |
50+ | $0.269 |
100+ | $0.248 |
250+ | $0.231 |
500+ | $0.215 |
1000+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoLM4041DH5TA
Newark Part No.29AK0617
Product RangeLM4041
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeLM4041
Reference Voltage Min1.213V
Reference Voltage Max1.237V
Initial Accuracy1%
Temperature Coefficient20ppm/°C
IC Case / PackageSC-70
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Reference Voltage1.225V
Voltage Reference Case StyleSC-70
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
1.213V
Initial Accuracy
1%
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
1.225V
Product Range
LM4041
Reference Voltage Max
1.237V
Temperature Coefficient
20ppm/°C
No. of Pins
5Pins
Input Voltage Max
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SC-70
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability