Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,805 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.344 |
10+ | $0.201 |
25+ | $0.163 |
50+ | $0.125 |
100+ | $0.086 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBF170Q-7-F
Newark Part No.29AK0939
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id500mA
On Resistance Rds(on)5ohm
Drain Source On State Resistance5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation300mW
Power Dissipation Pd300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
5ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
300mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
Transistor Polarity
N Channel
Continuous Drain Current Id
500mA
Drain Source On State Resistance
5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
Power Dissipation Pd
300mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability