Print Page
Image is for illustrative purposes only. Please refer to product description.
163,232 In Stock
Need more?
27836 Delivery in 1-3 Business Days(US stock)
135396 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.134 |
| 10+ | $0.086 |
| 25+ | $0.076 |
| 50+ | $0.065 |
| 100+ | $0.054 |
| 250+ | $0.048 |
| 500+ | $0.042 |
| 1000+ | $0.036 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBT3904-7-F
Newark Part No.51R6813
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation310mW
Power Dissipation Pd310mW
DC Collector Current200mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MMBT3904-7-F is a 40V NPN small signal transistor. It is ideal for medium power amplification and switching.
- Collector-base breakdown voltage is 60V minimum at (IC = 10μA, IE = 0)
- Collector cut-off current is 50nA maximum at (VCE = 30V, VEB(off) = 3.0V)
- Collector-emitter saturation voltage is 0.20V maximum at (IC = 10mA, IB = 1.0mA)
- Input capacitance is 8.0pF maximum at (VEB = 0.5V, f = 1.0MHz, IC = 0)
- Input impedance is 10Kohm maximum at (VCE = 10V, IC = 1.0mA, f = 1.0KHz)
- Current gain-bandwidth product is 300MHz minimum at (VCE = 20V, IC = 10mA, f = 100MHz)
- Noise figure is 5.0dB maximum at (VCE = 5.0V, IC = 100μA, RS = 1.0Kohm, f = 1.0KHz)
- Rise time is 35ns maximum at (VCC = 3.0V, IC = 10mA, VBE(OFF) = - 0.5V, IB1 = 1.0mA)
- Fall time is 50ns maximum at (VCC = 3.0V, IC = 10mA, B1 = IB2 = 1.0mA)
- Operating temperature range from -55°C to +150°C, SOT23 package
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation
310mW
DC Collector Current
200mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
200mA
Power Dissipation Pd
310mW
Transistor Case Style
SOT-23
DC Current Gain hFE
100hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (3)
Alternatives for MMBT3904-7-F
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate