Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZTX450
Newark Part No.86K9994
Your Part Number
Technical Datasheet
1,429 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $0.916 |
| 100+ | $0.644 |
| 500+ | $0.527 |
| 1000+ | $0.489 |
| 2500+ | $0.449 |
| 12000+ | $0.409 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX450
Newark Part No.86K9994
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current1A
Power Dissipation1W
Power Dissipation Pd1W
DC Collector Current1A
Transistor Case StyleE-Line
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZTX450 from Diode Inc is a through hole, NPN silicon planar medium power transistor in E-Line (TO-92 Compatible) package.
- Automotive grade AEC-Q101 qualified
- Collector to emitter Voltage (Vce) of 45V
- Collector to base voltage of 60V
- Power dissipation (Pd) of 1W
- Continuous collector current of 1A
- Collector to emitter saturation voltage Vce(sat) of 250mV at 150mA collector current
- Operating temperature range from -55°C to 200°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
1W
DC Collector Current
1A
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
Continuous Collector Current
1A
Power Dissipation Pd
1W
Transistor Case Style
E-Line
Transistor Mounting
Through Hole
Transition Frequency
150MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability