Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZTX455
Newark Part No.29AK9071
Product RangeZTX Series
Technical Datasheet
3,798 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.280 |
10+ | $0.803 |
25+ | $0.711 |
50+ | $0.620 |
100+ | $0.529 |
250+ | $0.471 |
500+ | $0.412 |
1000+ | $0.381 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX455
Newark Part No.29AK9071
Product RangeZTX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Collector Emitter Voltage V(br)ceo140V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd1W
Power Dissipation1W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min10hFE
DC Current Gain hFE10hFE
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
140V
Continuous Collector Current
1A
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
100MHz
DC Current Gain hFE
10hFE
Product Range
ZTX Series
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
140V
DC Collector Current
1A
Power Dissipation Pd
1W
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability