Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZTX658
Newark Part No.98K4078
Your Part Number
Technical Datasheet
450 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.130 |
| 100+ | $0.801 |
| 500+ | $0.661 |
| 1000+ | $0.617 |
| 2500+ | $0.569 |
| 12000+ | $0.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX658
Newark Part No.98K4078
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current500mA
Power Dissipation1W
Power Dissipation Pd1W
DC Collector Current500mA
Transistor Case StyleE-Line
Transistor MountingThrough Hole
DC Current Gain hFE50hFE
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZTX658 is a NPN silicon planar medium power high voltage Bipolar Transistor offers 500mA continuous collector current and 400V collector-base voltage. It is used in telephone dialler circuits.
- -55 to 200°C Operating temperature range
Applications
Communications & Networking, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Power Dissipation
1W
DC Collector Current
500mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
Continuous Collector Current
500mA
Power Dissipation Pd
1W
Transistor Case Style
E-Line
DC Current Gain hFE
50hFE
Transition Frequency
50MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability