Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $1.690 |
| 100+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVN4306A
Newark Part No.85K9994
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.1A
On Resistance Rds(on)0.45ohm
Drain Source On State Resistance0.33ohm
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd850mW
Gate Source Threshold Voltage Max3V
Power Dissipation850mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ZVN4306A is a 60V E-Line N-channel Enhancement Mode Vertical DMOSFET with matte tin plated terminals. The MOSFET is ideal for DC/DC convertors and solenoids/relay drivers for automotive.
- Maximum continuous drain current
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Automotive
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.45ohm
Transistor Case Style
TO-226AA
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
1.1A
Drain Source On State Resistance
0.33ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
850mW
Power Dissipation
850mW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
