Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXM61P03F
Newark Part No.
Full Reel86AK6637
Re-Reel98K4139
Cut Tape98K4139
Your Part Number
1,511 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.557 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.557 |
| 10+ | $0.465 |
| 25+ | $0.417 |
| 50+ | $0.378 |
| 100+ | $0.331 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.242 |
| 6000+ | $0.228 |
| 12000+ | $0.217 |
| 18000+ | $0.206 |
| 30000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXM61P03F
Newark Part No.
Full Reel86AK6637
Re-Reel98K4139
Cut Tape98K4139
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id1.1A
On Resistance Rds(on)0.35ohm
Drain Source On State Resistance0.35ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd625mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation625mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZXM61P03F is a P-channel enhancement mode MOSFET from Zetex utilizes an unique structure combining the benefits of low on-state resistance with fast switching speed. This makes them ideal for high efficiency, low voltage, power management applications.
- Low on resistance
- Low gate threshold voltage
- Fast switching speed
- AEC-Q101 Qualified
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.35ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
625mW
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
1.1A
Drain Source On State Resistance
0.35ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ZXM61P03F
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
