Print Page
Image is for illustrative purposes only. Please refer to product description.
799 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $1.750 |
| 25+ | $1.570 |
| 50+ | $1.390 |
| 100+ | $1.210 |
| 250+ | $1.090 |
| 500+ | $0.990 |
| 1000+ | $0.947 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMHC6A07T8TA
Newark Part No.38K9588
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id1.8A
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel1.8A
Continuous Drain Current Id P Channel1.8A
Drain Source On State Resistance N Channel1.5ohm
Drain Source On State Resistance P Channel1.5ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.7W
Power Dissipation P Channel1.7W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The ZXMHC6A07T8TA is a 60V Enhancement Mode H-bridge MOSFET that utilizes a unique structure and combines the benefits of low on-resistance with fast switching speed. This makes the MOSFET ideal for high efficiency, low voltage and power management applications.
- Low on-resistance
- Low input capacitance
- Fast switching speed
- UL94V-0 Flammability rating
Applications
Power Management, Motor Drive & Control, Defence, Military & Aerospace
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
1.8A
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
1.8A
Drain Source On State Resistance P Channel
1.5ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.7W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
1.8A
Drain Source On State Resistance N Channel
1.5ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for ZXMHC6A07T8TA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability