Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMN2F34FHTA
Newark Part No.
Full Reel86AK6607
Re-Reel08N2755
Cut Tape08N2755
Your Part Number
2,050 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.666 | $3.33 |
| Total Price | $3.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.666 |
| 10+ | $0.410 |
| 25+ | $0.361 |
| 50+ | $0.312 |
| 100+ | $0.262 |
| 250+ | $0.230 |
| 500+ | $0.198 |
| 1000+ | $0.178 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.144 |
| 6000+ | $0.137 |
| 12000+ | $0.132 |
| 18000+ | $0.130 |
| 30000+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN2F34FHTA
Newark Part No.
Full Reel86AK6607
Re-Reel08N2755
Cut Tape08N2755
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4A
Drain Source On State Resistance0.06ohm
On Resistance Rds(on)0.06ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd1.4W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation1.4W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZXMN2F34FHTA is a N-channel enhancement-mode new generation Trench MOSFET from Zetex features low ON-resistance achievable with low (2.5V) gate drive.
Applications
Power Management, Motor Drive & Control, LED Lighting
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.06ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
1.4W
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
4A
On Resistance Rds(on)
0.06ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for ZXMN2F34FHTA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
