Print Page
Image is for illustrative purposes only. Please refer to product description.

531,971 In Stock
Need more?
63721 Delivery in 1-3 Business Days(US stock)
468250 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.826 |
| 10+ | $0.527 |
| 25+ | $0.469 |
| 50+ | $0.412 |
| 100+ | $0.353 |
| 250+ | $0.316 |
| 500+ | $0.279 |
| 1000+ | $0.255 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN6A07FTA
Newark Part No.87K2357
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.4A
Drain Source On State Resistance0.25ohm
On Resistance Rds(on)0.4ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd806mW
Gate Source Threshold Voltage Max3V
Power Dissipation806mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZXMN6A07FTA is a N-channel Enhancement Mode MOSFET with matte tin-plated terminals and UL94V-0 flame-rated moulded plastic case. This MOSFET utilizes an unique structure combining the benefits of low on-state resistance with fast switching speed.
- Low on resistance
- Low gate threshold voltage
- Fast switching speed
- AEC-Q101 Qualified
- PPAP capable
- Level-1 per J-STD-020 moisture sensitivity
- Green product
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.25ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
1.4A
On Resistance Rds(on)
0.4ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
806mW
Power Dissipation
806mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ZXMN6A07FTA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
