Print Page
Image is for illustrative purposes only. Please refer to product description.
1,310 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.903 |
| 25+ | $0.816 |
| 50+ | $0.728 |
| 100+ | $0.641 |
| 250+ | $0.589 |
| 500+ | $0.536 |
| 1000+ | $0.487 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN6A11ZTA
Newark Part No.69AH3978
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.7A
Drain Source On State Resistance0.12ohm
On Resistance Rds(on)0.12ohm
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation1.5W
Power Dissipation Pd1.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.12ohm
Transistor Case Style
SOT-89
Rds(on) Test Voltage
10V
Power Dissipation
1.5W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Continuous Drain Current Id
2.7A
On Resistance Rds(on)
0.12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
Power Dissipation Pd
1.5W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ZXMN6A11ZTA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability