Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.880 |
| 25+ | $1.720 |
| 50+ | $1.580 |
| 100+ | $1.380 |
| 250+ | $1.250 |
| 500+ | $1.120 |
| 1000+ | $1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMP4A16K
Newark Part No.13M5703
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id9.9A
On Resistance Rds(on)0.06ohm
Drain Source On State Resistance0.06ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd9.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation9.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The ZXMP4A16K is a new generation Trench P-channel enhancement-mode MOSFET from Zetex utilizes unique structure that combines the benefits of low ON-resistance with fast switching speed. This makes it ideal for high efficiency and low voltage applications.
- Fast switching speed
- Low threshold
- Low gate drive
Applications
Power Management, Audio, Motor Drive & Control, Industrial
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.06ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
9.5W
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
9.9A
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
9.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability