Print Page
Image is for illustrative purposes only. Please refer to product description.
474 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.910 |
10+ | $1.330 |
25+ | $1.210 |
50+ | $1.110 |
100+ | $0.986 |
250+ | $0.983 |
500+ | $0.853 |
1000+ | $0.792 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXT790AKTC
Newark Part No.69AH3988
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current3A
Power Dissipation3.9W
Power Dissipation Pd3.9W
Transistor Case StyleTO-252
DC Collector Current3A
DC Current Gain hFE80hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
Power Dissipation
3.9W
Transistor Case Style
TO-252
DC Current Gain hFE
80hFE
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
3A
Power Dissipation Pd
3.9W
DC Collector Current
3A
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability