Print Page
Image is for illustrative purposes only. Please refer to product description.
1,972 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.150 |
10+ | $0.788 |
25+ | $0.701 |
50+ | $0.615 |
100+ | $0.528 |
250+ | $0.527 |
500+ | $0.416 |
1000+ | $0.369 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN19020DFFTA
Newark Part No.29AK9227
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
DC Collector Current6.5A
Continuous Collector Current6.5A
Power Dissipation Pd2W
Power Dissipation2W
Transistor Case StyleSOT-23F
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency160MHz
DC Current Gain hFE Min160hFE
DC Current Gain hFE160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
6.5A
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
160MHz
DC Current Gain hFE
160hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
20V
DC Collector Current
6.5A
Power Dissipation Pd
2W
Transistor Case Style
SOT-23F
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability