Print Page
Image is for illustrative purposes only. Please refer to product description.
11,077 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.460 |
10+ | $0.988 |
25+ | $0.898 |
50+ | $0.807 |
100+ | $0.717 |
250+ | $0.658 |
500+ | $0.599 |
1000+ | $0.561 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN2031FTA
Newark Part No.87K0741
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current5A
Power Dissipation1.2W
Power Dissipation Pd1.2W
DC Collector Current5A
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE350hFE
No. of Pins3Pins
Transition Frequency125MHz
DC Current Gain hFE Min350hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The ZXTN2031FTA is a NPN medium power Bipolar Transistor offers advanced process capability and package design have been used to maximize the power handling and performance of this small outline transistor. The compact size and ratings of this device make it ideally suited to applications where space is at a premium.
- 24mΩ RCE(sat) for a low equivalent ON-resistance
- 12A Peak collector current
- <lt/>40mV Low saturation voltage VCE(SAT) @1A
- <gt/>80V Forward blocking voltage
- PNP complementary is ZXTP2025F
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Motor Drive & Control, Computers & Computer Peripherals, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation
1.2W
DC Collector Current
5A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
350hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Continuous Collector Current
5A
Power Dissipation Pd
1.2W
Transistor Case Style
SOT-23
DC Current Gain hFE
350hFE
Transition Frequency
125MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for ZXTN2031FTA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability