Print Page
Image is for illustrative purposes only. Please refer to product description.
712 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.663 |
| 25+ | $0.596 |
| 50+ | $0.530 |
| 100+ | $0.464 |
| 250+ | $0.421 |
| 500+ | $0.378 |
| 1000+ | $0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN25012EZTA
Newark Part No.29AK9242
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
DC Collector Current6.5A
Continuous Collector Current6.5A
Power Dissipation19.2W
Power Dissipation Pd19.2W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency260MHz
DC Current Gain hFE185hFE
DC Current Gain hFE Min185hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
12V
Continuous Collector Current
6.5A
Power Dissipation Pd
19.2W
Transistor Mounting
Surface Mount
Transition Frequency
260MHz
DC Current Gain hFE Min
185hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
12V
DC Collector Current
6.5A
Power Dissipation
19.2W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE
185hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability