Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
860 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
| 10+ | $0.517 |
| 25+ | $0.438 |
| 50+ | $0.359 |
| 100+ | $0.280 |
| 250+ | $0.262 |
| 500+ | $0.244 |
| 1000+ | $0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN4006ZTA
Newark Part No.29AK9252
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max200V
Collector Emitter Voltage V(br)ceo200V
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation Pd1.5W
Power Dissipation1.5W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min100hFE
DC Current Gain hFE100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
200V
DC Collector Current
1A
Power Dissipation
1.5W
Transistor Mounting
Surface Mount
Transition Frequency
-
DC Current Gain hFE
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
200V
Continuous Collector Current
1A
Power Dissipation Pd
1.5W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability