Print Page
Image is for illustrative purposes only. Please refer to product description.
3,610 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.838 | 
| 10+ | $0.517 | 
| 25+ | $0.456 | 
| 50+ | $0.396 | 
| 100+ | $0.334 | 
| 250+ | $0.295 | 
| 500+ | $0.255 | 
| 1000+ | $0.230 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP01500BGTC
Newark Part No.29AK9258
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max500V
Collector Emitter Voltage V(br)ceo500V
DC Collector Current150mA
Continuous Collector Current150mA
Power Dissipation Pd2W
Power Dissipation2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency60MHz
DC Current Gain hFE15hFE
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
500V
Continuous Collector Current
150mA
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
60MHz
DC Current Gain hFE Min
15hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
500V
DC Collector Current
150mA
Power Dissipation Pd
2W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE
15hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability