Print Page
Image is for illustrative purposes only. Please refer to product description.
863 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.070 |
10+ | $0.793 |
25+ | $0.707 |
50+ | $0.622 |
100+ | $0.536 |
250+ | $0.482 |
500+ | $0.427 |
1000+ | $0.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP19020DGTA
Newark Part No.29AK9265
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
DC Collector Current8A
Continuous Collector Current8A
Power Dissipation Pd5.3W
Power Dissipation5.3W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency176MHz
DC Current Gain hFE Min45hFE
DC Current Gain hFE45hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
8A
Power Dissipation
5.3W
Transistor Mounting
Surface Mount
Transition Frequency
176MHz
DC Current Gain hFE
45hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
20V
DC Collector Current
8A
Power Dissipation Pd
5.3W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
45hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability