New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      ZXTP2012ZTA

                      Bipolar (BJT) Single Transistor, PNP, 80 V, 4.3 A, 1.5 W, SOT-89, Surface Mount

                      Date/Lot Code

                      DIODES INC. ZXTP2012ZTA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoZXTP2012ZTA
                      Newark Part No.12T2283
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,975 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.160
                      10+$0.895
                      25+$0.823
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoZXTP2012ZTA
                      Newark Part No.12T2283
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityPNP
                      Collector Emitter Voltage Max80V
                      Collector Emitter Voltage V(br)ceo80V
                      DC Collector Current4.3A
                      Continuous Collector Current4.3A
                      Power Dissipation1.5W
                      Power Dissipation Pd1.5W
                      Transistor Case StyleSOT-89
                      DC Current Gain hFE250hFE
                      Transistor MountingSurface Mount
                      No. of Pins4Pins
                      Transition Frequency120MHz
                      DC Current Gain hFE Min250hFE
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The ZXTP2012ZTA is a PNP low saturation medium power Bipolar Transistor offers -4.3A high continuous current and hFE specified up to -10A for high current gain hold up. It is suitable for emergency lighting circuits, motor driving (including DC fans), backlight inverters, power switches, gate driving MOSFETs and IGBTs.

                      • <lt/>-65mV Maximum low saturation voltage VCE(SAT) @ -1A
                      • 32mΩ RSAT for a low equivalent ON-resistance
                      • ZXTN2010Z Complementary NPN type
                      • Halogen-free, Green device
                      • -55 to 150°C Operating temperature range

                      Applications

                      Defence, Military & Aerospace, Automotive, Computers & Computer Peripherals, Motor Drive & Control, Power Management, Automation & Process Control, Industrial

                      Technical Specifications

                      Transistor Polarity

                      PNP

                      Collector Emitter Voltage V(br)ceo

                      80V

                      Continuous Collector Current

                      4.3A

                      Power Dissipation Pd

                      1.5W

                      DC Current Gain hFE

                      250hFE

                      No. of Pins

                      4Pins

                      DC Current Gain hFE Min

                      250hFE

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Collector Emitter Voltage Max

                      80V

                      DC Collector Current

                      4.3A

                      Power Dissipation

                      1.5W

                      Transistor Case Style

                      SOT-89

                      Transistor Mounting

                      Surface Mount

                      Transition Frequency

                      120MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for ZXTP2012ZTA

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.