Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXTP722MATA
Newark Part No.
Re-Reel29AK9297
Cut Tape29AK9297
Your Part Number
Technical Datasheet
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.930 |
| 10+ | $0.606 |
| 25+ | $0.543 |
| 50+ | $0.481 |
| 100+ | $0.418 |
| 250+ | $0.378 |
| 500+ | $0.336 |
| 1000+ | $0.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP722MATA
Newark Part No.
Re-Reel29AK9297
Cut Tape29AK9297
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max70V
Collector Emitter Voltage V(br)ceo70V
DC Collector Current2.5A
Continuous Collector Current2.5A
Power Dissipation Pd2.45W
Power Dissipation2.45W
Transistor Case StyleDFN2020
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE10hFE
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
70V
Continuous Collector Current
2.5A
Power Dissipation
2.45W
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
DC Current Gain hFE Min
10hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
70V
DC Collector Current
2.5A
Power Dissipation Pd
2.45W
Transistor Case Style
DFN2020
No. of Pins
3Pins
DC Current Gain hFE
10hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability