Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0503-150-R
Newark Part No.16AC3287
Product RangeHCMA0503 Series
Your Part Number
3,130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0503-150-R
Newark Part No.16AC3287
Product RangeHCMA0503 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Power Inductor Case5.15mm x 5.1mm x 3mm
Product RangeHCMA0503 Series
Inductor Case / Package-
DC Resistance Max0.166ohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
5.15mm x 5.1mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
To Be Advised
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.1A
Product Range
HCMA0503 Series
DC Resistance Max
0.166ohm
Product Length
5.15mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
