Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0703-2R2-R
Newark Part No.16AC3294
Product RangeHCMA0703 Series
Technical Datasheet
540 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.780 |
10+ | $1.740 |
25+ | $1.520 |
50+ | $1.390 |
100+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0703-2R2-R
Newark Part No.16AC3294
Product RangeHCMA0703 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Power Inductor Case7.1mm x 6.8mm x 3mm
Product RangeHCMA0703 Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.8mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
To Be Advised
RMS Current (Irms)
8A
Saturation Current (Isat)
14A
Product Range
HCMA0703 Series
DC Resistance Max
0.02ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate