Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-102-HV
Newark Part No.61AK2921
Product RangeLD2-HV Series
Your Part Number
346 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 10+ | $0.268 |
| 25+ | $0.242 |
| 50+ | $0.224 |
| 100+ | $0.209 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-102-HV
Newark Part No.61AK2921
Product RangeLD2-HV Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)360mA
Product RangeLD2-HV Series
Inductor Case / Package-
DC Resistance Max4ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
LD2-HV Series
DC Resistance Max
4ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
-
Saturation Current (Isat)
360mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
