Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR125-330-R
Newark Part No.76T4718
Product RangeDR Series
Technical Datasheet
Packaging Options
144 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.100 |
10+ | $1.050 |
25+ | $0.988 |
50+ | $0.934 |
100+ | $0.882 |
250+ | $0.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR125-330-R
Newark Part No.76T4718
Product RangeDR Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.28A
Inductor ConstructionShielded
Saturation Current (Isat)3.84A
Power Inductor Case12.5mm x 12.5mm x 6mm
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
3.28A
Saturation Current (Isat)
3.84A
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
6mm
Technical Docs (1)
Alternatives for DR125-330-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate