Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-102-R
Newark Part No.76T4736
Product RangeDR Series
Your Part Number
543 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.130 |
| 25+ | $1.060 |
| 50+ | $1.010 |
| 100+ | $0.953 |
| 250+ | $0.899 |
| 500+ | $0.855 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-102-R
Newark Part No.76T4736
Product RangeDR Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)310mA
Power Inductor Case7.6mm x 7.6mm x 4.35mm
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
270mA
Saturation Current (Isat)
310mA
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
