Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-470-R
Newark Part No.76T4739
Product RangeDR Series
Your Part Number
Technical Datasheet
843 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.998 |
| 25+ | $0.944 |
| 50+ | $0.893 |
| 100+ | $0.846 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-470-R
Newark Part No.76T4739
Product RangeDR Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.41A
Product RangeDR Series
Power Inductor Case7.6mm x 7.6mm x 4.35mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.41A
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
Technical Docs (1)
Alternatives for DR74-470-R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate