Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-680-R
Newark Part No.76T4741
Product RangeDR Series
Your Part Number
702 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.050 |
| 25+ | $0.994 |
| 50+ | $0.939 |
| 100+ | $0.887 |
| 250+ | $0.833 |
| 500+ | $0.791 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-680-R
Newark Part No.76T4741
Product RangeDR Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.03A
Inductor ConstructionShielded
Saturation Current (Isat)1.19A
Product RangeDR Series
Power Inductor Case7.6mm x 7.6mm x 4.35mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
1.03A
Saturation Current (Isat)
1.19A
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate