Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC9-220-R
Newark Part No.
Re-Reel76T4752
Cut Tape76T4752
Product RangeHC9 Series
Your Part Number
Technical Datasheet
449 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 10+ | $3.240 |
| 25+ | $3.240 |
| 50+ | $3.230 |
| 100+ | $2.730 |
| 250+ | $2.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC9-220-R
Newark Part No.
Re-Reel76T4752
Cut Tape76T4752
Product RangeHC9 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)8.7A
Product RangeHC9 Series
Power Inductor Case14.1mm x 13.1mm x 7.5mm
Inductor Case / Package-
DC Resistance Max0.0257ohm
Inductance Tolerance± 15%
Product Length14.1mm
Product Width13.1mm
Product Height7.5mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
HC9 Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
13.1mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
6.3A
Saturation Current (Isat)
8.7A
Power Inductor Case
14.1mm x 13.1mm x 7.5mm
DC Resistance Max
0.0257ohm
Product Length
14.1mm
Product Height
7.5mm
Technical Docs (1)
Alternatives for HC9-220-R
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate