Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoSDQ12-100-R
Newark Part No.57R4016
Product RangeSDQ Series
Technical Datasheet
3,586 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $3.160 |
| 25+ | $3.020 |
| 50+ | $2.870 |
| 100+ | $2.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$31.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSDQ12-100-R
Newark Part No.57R4016
Product RangeSDQ Series
Technical Datasheet
Product RangeSDQ Series
Inductance, Parallel9.61µH
RMS Current, Parallel831mA
Saturation Current, Parallel981mA
DC Resistance Max, Parallel0.362ohm
Coupled Inductor Case5.2mm x 5.2mm x 1.2mm
Leakage Inductance-
Turns Ratio1:1
Product Length5.2mm
Product Width5.2mm
Product Height1.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
SDQ Series
RMS Current, Parallel
831mA
DC Resistance Max, Parallel
0.362ohm
Leakage Inductance
-
Product Length
5.2mm
Product Height
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance, Parallel
9.61µH
Saturation Current, Parallel
981mA
Coupled Inductor Case
5.2mm x 5.2mm x 1.2mm
Turns Ratio
1:1
Product Width
5.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate