Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-324D3NN-A20CE1
Newark Part No.79AC5317
Product RangePowerXL DC1 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $654.910 |
5+ | $638.540 |
10+ | $622.160 |
25+ | $589.420 |
Price for:Each
Minimum: 1
Multiple: 1
$654.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-324D3NN-A20CE1
Newark Part No.79AC5317
Product RangePowerXL DC1 Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
No. of PhasesThree Phase
Power Rating750W
Output Current Max4.3A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangePowerXL DC1 Series
Product Overview
- Variable frequency drive
- Rated operational current is 4.3A at 150% overload
- Rated operational voltage is 230VAC at 3-phase, 240VAC at 3-phase
- IP20/NEMA0 degree of protection
- OP-Bus (RS485)/Modbus RTU, CANopen® built-in interface/field bus
- Fitted with 7-digital display assembly, additional PCB protection
- Certified by IE2, CE, UL, cUL, RCM, Ukr SEPRO, EAC
- Operating temperature range is -10°C to +50°C
- Vertical mounting position, frequency range is 48Hz to 62Hz
- Height is 7.2inch, width is 3.1inch, depth is 4.8inch
Technical Specifications
Control / Drive Type
Variable Frequency Drive
No. of Phases
Three Phase
Output Current Max
4.3A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
Induction / Asynchronous Motors
Power Rating
750W
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
PowerXL DC1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate