Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AJ1146

Date/Lot Code

Each
1+
$305.710
5+
$305.710
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
1.5kW
Three Phase
4.3A
60Hz
IP20
380VAC
480VAC
PowerXL DM1 PRO Series
81Y2402

RoHS

Each
1+
$2,268.650
5+
$2,155.220
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
4.3A
50Hz / 60Hz
IP21
380VAC
500VAC
PowerXL DG1 Series
79AC5312
Each
1+
$833.560
5+
$797.110
10+
$763.740
25+
$729.370
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
750W
Single Phase
4.3A
50Hz / 60Hz
IP20
200VAC
240VAC
PowerXL DC1 Series
78AC3528
Each
1+
$561.740
5+
$539.360
10+
$516.770
25+
$493.520
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Single Phase, Three Phase
4.3A
50Hz / 60Hz
IP20
200VAC
240VAC
PowerXL DC1 Series
79AC5317
Each
1+
$654.910
5+
$638.540
10+
$622.160
25+
$589.420
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Three Phase
4.3A
50Hz / 60Hz
IP20
200VAC
240VAC
PowerXL DC1 Series
81Y2336

RoHS

Each
1+
$1,527.990
5+
$1,451.600
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1hp
Three Phase
4.3A
50Hz / 60Hz
IP20
200VAC
240VAC
PowerXL DA1 Series
81Y2348

RoHS

Each
1+
$775.220
5+
$741.330
10+
$710.290
25+
$678.320
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
370W
Single Phase
4.3A
50Hz / 60Hz
IP20
-
240VAC
PowerXL DC1 Series
49AC1491

RoHS

Each
1+
$532.880
5+
$509.590
10+
$488.240
25+
$466.280
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Single Phase, Three Phase
4.3A
50Hz / 60Hz
IP20
110VAC
115VAC
PowerXL DC1 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB