Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDG322NRB
Newark Part No.46K5205
Product RangeB Series
Also Known AsGTIN UPC EAN: 782113144290
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $615.230 |
5+ | $599.860 |
10+ | $584.480 |
25+ | $553.710 |
Price for:Each
Minimum: 1
Multiple: 1
$615.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDG322NRB
Newark Part No.46K5205
Product RangeB Series
Also Known AsGTIN UPC EAN: 782113144290
Technical Datasheet
Contact Current AC Max60A
Contact Voltage AC Max240V
No. of Poles3 Pole
Product RangeB Series
IP / NEMA RatingNEMA 3R
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeSurface Mount
Approvals / Standards-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Current AC Max
60A
No. of Poles
3 Pole
IP / NEMA Rating
NEMA 3R
Switch Disconnector Mountng Type
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
240V
Product Range
B Series
Switch Disconnector Terminal Style
-
Approvals / Standards
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate