Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH162URKN
Newark Part No.74R3153
Also Known AsGTIN UPC EAN: 786685375700
Technical Datasheet
82 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,088.320 |
5+ | $1,040.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,088.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH162URKN
Newark Part No.74R3153
Also Known AsGTIN UPC EAN: 786685375700
Technical Datasheet
No. of Poles1 Pole
Contact Voltage AC Max-
Contact Current AC Max-
Product Range-
IP / NEMA RatingNEMA 3R
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mountng TypeFlange Mount
Approvals / StandardsUL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Poles
1 Pole
Contact Current AC Max
-
IP / NEMA Rating
NEMA 3R
Switch Disconnector Mountng Type
Flange Mount
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
-
Product Range
-
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate